The HPA1CV1AK2AF5I6A is an absolute pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 1000psi. It features an accuracy of ±0.1% and can withstand maximum overload pressures of up to 4000psi. The device is suitable for use in temperatures ranging from -25 to 85°C and is rated IP65 for protection against solid particles and water. The sensor has a 6-pin electrical termination and is available in a male port size of 1/8-27 with a Bendix electrical termination.
Honeywell HPA1CV1AK2AF5I6A technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 1/8-27 |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPA1CV1AK2AF5I6A to view detailed technical specifications.
No datasheet is available for this part.