The HPA1CV1AK2AF5Q6A is an absolute pressure sensor from Honeywell, designed for industrial applications. It operates over a pressure range of 0 to 1000psi and features an accuracy of ±0.1%. The device can withstand overload pressures up to 4000psi and is suitable for use in temperatures between -25 and 85°C. The sensor is rated IP65 and has a typical operating supply voltage of 12, 15, 18, or 24 volts. It has a 6-pin electrical termination and a female M12-1.5 port.
Honeywell HPA1CV1AK2AF5Q6A technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | M12-1.5 |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPA1CV1AK2AF5Q6A to view detailed technical specifications.
No datasheet is available for this part.