The HPA1CV1AK2AF5S6BJ absolute pressure sensor from Honeywell offers a pressure range of 0 to 1000psi with an accuracy of ±0.1%. It operates within a temperature range of -25 to 85°C and can withstand a maximum overload pressure of 4000psi. The device is designed for use with a 9/16-18 SAE port and features an IP65 rating for protection against solid particles and water. It is suitable for use with gas or liquid media and has a typical operating supply voltage of 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |