Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HPA200R5DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HPA200R5DA technical specifications.
| Accuracy | 0.03% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 17.6PSI |
| Output Type | RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HPA200R5DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.