The HPA200X5DA is an absolute pressure sensor from Honeywell with an accuracy of 0.03%. It operates within a temperature range of -40°C to 85°C and measures pressure up to 17.6PSI. The sensor features a threaded port and RS-485 output. It is designed for general use and is available as a single unit.
Honeywell HPA200X5DA technical specifications.
| Accuracy | 0.03% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 17.6PSI |
| Output Type | RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HPA200X5DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.