The HPG1CQ1AK2AF5C6A is a gage pressure sensor with an operating pressure range of 0 to 400psi and an accuracy of ±0.1%. It has a maximum overload pressure of 3000psi and operates over a temperature range of -25 to 85°C. The device is powered by a supply voltage between 9 and 28V and features a 6-pin electrical termination. It is designed for use in industrial environments and has an IP65 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |