The HPG1CQ1AK2AF5F6BJ gage pressure sensor from Honeywell offers a pressure range of 0 to 400psi with an accuracy of ±0.1%. It features a maximum overload pressure of 3000psi and operates within a temperature range of -25 to 85 degrees Celsius. The device has a 5-pin connector and is rated for use in IP65 environments, with media compatibility for both gas and liquid. The typical operating supply voltage is 12, 15, 18, or 24 volts.
Honeywell HPG1CQ1AK2AF5F6BJ technical specifications.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | G1/4B |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPG1CQ1AK2AF5F6BJ to view detailed technical specifications.
No datasheet is available for this part.