The HPG1CQ1AK2AF5Q6A is a gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 400psi. It features an accuracy of ±0.1% and a temperature range of -25 to 85°C. The device has a maximum overload pressure of 3000psi and is rated for IP65 protection. It has a 6-pin electrical termination and a female M12-1.5 port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | M12-1.5 |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |