The HPG1CQ1AK2AF5Q6BJ is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 400psi and an accuracy of ±0.1%. It features a female M12-1.5 connector and an IP65 rating for protection against solid particles and water. The device operates within a temperature range of -25 to 85 degrees Celsius and can withstand a maximum overload pressure of 3000psi. The typical operating supply voltage is 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | M12-1.5 |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |