This gage pressure sensor from Honeywell has a maximum operating temperature range of -25°C to 85°C and an operating pressure range of 0psi to 400psi. It features a ±0.1% accuracy and a maximum overload pressure of 3000psi. The device is designed for use in industrial environments and has an IP65 rating for protection against solid particles and water. The sensor is available with typical operating supply voltages of 12, 15, 18, or 24 volts. It has a 6-pin electrical termination and a 9/16-18 SAE male port.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |