This gage pressure sensor from Honeywell operates within a pressure range of 0 to 1000psi and features an accuracy of ±0.1%. The device can withstand a maximum overload pressure of 4000psi and has a temperature range of -25 to 85 degrees Celsius. It is designed for use with a 7/16-20 UNF female port and has a Bendix electrical termination. The sensor is rated IP65 and can operate with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |