The HPG1CV1AK2AF5D6A is a gage pressure sensor with an operating pressure range of 0 to 1000psi and an accuracy of ±0.1%. It has a maximum overload pressure of 4000psi and operates within a temperature range of -25 to 85 degrees Celsius. The device is designed for use in industrial environments and has an IP65 rating for protection against solid particles and water. It is available with typical operating supply voltages of 12, 15, 18, or 24 volts and has a 6-pin electrical termination.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |