The HPG1CV1AK2AF5P6A pressure sensor from Honeywell offers a gage pressure range of 0 to 1000psi with an accuracy of ±0.1%. It operates within a temperature range of -25 to 85°C and can withstand a maximum overload pressure of 4000psi. The device is available with a male M12-1.5 port and features an IP65 rating for protection against solid particles and water. The electrical termination is specified as Bendix, and the typical operating supply voltage is 12, 15, 18, or 24 volts.
Honeywell HPG1CV1AK2AF5P6A technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | M12-1.5 |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPG1CV1AK2AF5P6A to view detailed technical specifications.
No datasheet is available for this part.