This pressure sensor from Honeywell features a gage pressure range of 0 to 1000psi with an accuracy of ±0.1%. It can withstand a maximum overload pressure of 4000psi and operates within a temperature range of -25°C to 85°C. The device is powered by a supply voltage between 9 and 28 volts and is typically used with 12, 15, 18, or 24 volts. The sensor has a 5-pin connector and is rated for use in gas and liquid media, with an IP65 rating for protection against solid particles and water jets.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |