The HPG2MF1AK2AF5Q6BJ is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 2 bar. It features an accuracy of ±0.25% and an operating temperature range of -25 to 85°C. The device is rated IP65 and has a typical operating supply voltage of 12, 15, 18, or 24 volts. It is designed with a female M12-1.5 port and a 5-pin connector termination.
Honeywell HPG2MF1AK2AF5Q6BJ technical specifications.
| Operating Pressure Range | 0bar to 2bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | M12-1.5 |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.