The HPG2MF1AK2AF5S6A is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 2 bar. It can withstand a maximum overload pressure of 3000psi and offers an accuracy of ±0.25%. The device is designed to function within a temperature range of -25 to 85°C. It has a 6-pin electrical termination and is rated for IP65. The sensor is suitable for use with both gas and liquid media.
Honeywell HPG2MF1AK2AF5S6A technical specifications.
| Operating Pressure Range | 0bar to 2bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.