Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HPR01500PHDSNFAA01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HPR01500PHDSNFAA01 technical specifications.
| Accuracy | 10% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 150PSI |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | HP |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HPR01500PHDSNFAA01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.