The HPX005GD is a vented gauge pressure sensor from Honeywell, featuring an accuracy of 0.5%. It is designed for use in environments with operating pressures up to 15PSI and supply voltages up to 10V. The sensor is available in a DIP package and is suitable for through-hole mounting. The HPX005GD is RoHS compliant and operates within a temperature range of -20°C to 100°C.
Honeywell HPX005GD technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 15PSI |
| Max Supply Voltage | 10V |
| Mount | Through Hole |
| Operating Pressure | 5.8PSI |
| Operating Supply Voltage | 3V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 2800 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | HPX |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HPX005GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
