Honeywell HPX015GD technical specifications.
| Accuracy | 0.3% |
| Package/Case | DIP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 45PSI |
| Max Supply Voltage | 10V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 3V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 2800 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | HPX |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HPX015GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
