
The HPX100GD pressure sensor from Honeywell features a DIP package and through hole mount. It operates within a temperature range of -20°C to 100°C and is designed for use with a maximum supply voltage of 10V. The sensor is also RoHS compliant and has a high accuracy of 0.3%. It is suitable for use in a variety of applications, including those requiring a maximum operating pressure of 300PSI.
Sign in to ask questions about the Honeywell HPX100GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HPX100GD technical specifications.
| Accuracy | 0.3% |
| Package/Case | DIP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 300PSI |
| Max Supply Voltage | 10V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 3V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 2800 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | HPX |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HPX100GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.