5Bit 1dBStep 31dB 4GHz 16-Pin VQFN EP T/R
Honeywell HRF-AT4521-FL-TR technical specifications.
| Package/Case | VQFN |
| Impedance | 50R |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Tolerance | 2.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HRF-AT4521-FL-TR to view detailed technical specifications.
No datasheet is available for this part.