6Bit 0.5dBStep 31.5dB 4GHz 24-Pin VQFN EP T/R
Honeywell HRF-AT4610-FL-TR technical specifications.
| Attenuation Value | 31.5dB |
| Package/Case | VQFN EP |
| Impedance | 50R |
| Min Frequency | 0MHz |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HRF-AT4610-FL-TR to view detailed technical specifications.
No datasheet is available for this part.