The HRF-SW1000-B is a dual SPDT RF switch from Honeywell, featuring 50R impedance and a VQFN package. It operates over a temperature range of -40°C to 85°C and has a P1dB of 27dBm. The device is lead-free and available in quantities of 3000 per packaging unit.
Honeywell HRF-SW1000-B technical specifications.
| Package/Case | VQFN |
| IIP3 | 37dBm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| P1dB | 27dBm |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Resistance | 50R |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.