Honeywell HRF-SW1000-FL-TR technical specifications.
| Package/Case | VQFN |
| Frequency | 4GHz |
| IIP3 | 37dBm |
| Impedance | 50R |
| Insertion Loss | 2.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| P1dB | 27dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HRF-SW1000-FL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
