SPDT, 0MHz Min, 4000MHz Max, 2.2dB Insertion Loss-Max, GREEN, ULTRA SMALL, VQFN-12
Honeywell HRF-SW1000-GR-TR technical specifications.
| Package/Case | VQFN |
| IIP3 | 37dBm |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 27dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.