SPDT, 0MHz Min, 4000MHz Max, 1 Func, 2.2dB Insertion Loss-Max, CMOS, 3 X 3 MM, ULTRA SMALL, VQFN, LPCC-12
Honeywell HRF-SW1000-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.