SP4T, 0MHz Min, 2500MHz Max, 2.3dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, VQFN-20
Honeywell HRF-SW1020-FL-TR technical specifications.
| IIP3 | 36dBm |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 27dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SP4T |
| RoHS | Compliant |
No datasheet is available for this part.