SP6T, 0MHz Min, 2500MHz Max, 3.8dB Insertion Loss-Max, VQFN-24
Honeywell HRF-SW1030-FL-TR technical specifications.
| Package/Case | VQFN EP |
| Frequency | 2.5GHz |
| IIP3 | 35dBm |
| Impedance | 50R |
| Insertion Loss | 3.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| P1dB | 25dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SP6T |
| RoHS | Not CompliantNo |
No datasheet is available for this part.