SP6T, 0MHz Min, 2500MHz Max, 1 Func, 3.8dB Insertion Loss-Max, CMOS, 4 X 4 MM, ULTRA SMALL, VQFN, LPCC-24
Honeywell HRF-SW1030-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.