The HRF-SW1031-FL-TR is a single-pole 6-throw RF switch with a frequency range of 2.5GHz and an impedance of 75R. It operates within a temperature range of -40°C to 85°C and is supplied with 5V. The switch is packaged in a VQFN EP package and is available on tape and reel. Note that this product is not RoHS compliant.
Honeywell HRF-SW1031-FL-TR technical specifications.
| Package/Case | VQFN EP |
| Frequency | 2.5GHz |
| IIP3 | 33dBm |
| Impedance | 75R |
| Insertion Loss | 3.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| P1dB | 23dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Throw Configuration | SP6T |
| RoHS | Not Compliant |
No datasheet is available for this part.