
Rectangular platinum RTD temperature sensor featuring 1kΩ resistance and 0.1% resistance tolerance. Offers 0.2% accuracy across a -200°C to 260°C operating temperature range. Serial, 2-wire interface with analog output, requiring 1mA operating supply current. Designed for through-hole mounting with radial wire leads, suitable for free-hanging applications.
Honeywell HRTS-5760-B-U-1-12 technical specifications.
| Accuracy | 0.2% |
| Current | 1mA |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -200°C |
| Mount | Free Hanging |
| Operating Supply Current | 1mA |
| Output Type | Analog |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistance Tolerance | 0.1% |
| Series | HRTS |
| Termination | Wire Leads |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HRTS-5760-B-U-1-12 to view detailed technical specifications.
No datasheet is available for this part.