Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HS-1066 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HS-1066 technical specifications.
| Current Rating | 7A |
| Electrical Life | 25000Cycles |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.04inch |
| Series | HS |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HS-1066 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
