Switch Limit N.O./N.C. 4PDT Top Plunger Conduit 7A 28VDC 133.45N Linear Panel Mount
Checking distributor stock and pricing after the page loads.
Honeywell HS-1104 technical specifications.
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Mount | Sealed |
| Operating Force | 0.5N |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.