Honeywell HSCDAND001BASA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 29.01PSI |
| Max Supply Voltage | 3.3V |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 14.5PSI |
| Output Type | SPI, Analog |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDAND001BASA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.