
The TruStability HSC DIP pressure sensor from Honeywell offers 0.25% accuracy and operates within a temperature range of -20°C to 85°C. It is designed for board mount applications and features a DIP package with PC pin termination. The sensor is RoHS compliant and suitable for use in pressure measurement applications.
Honeywell HSCDAND001BG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 29.01PSI |
| Operating Pressure | 14.5PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDAND001BG2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.