
Honeywell HSCDAND001PG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDAND001PG2A3 to view detailed technical specifications.
No datasheet is available for this part.