Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HSCDAND006BDAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCDAND006BDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 246.56PSI |
| Operating Pressure | 87.02PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDAND006BDAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.