The differential pressure sensor is a DIP module with 8 pins, designed for board mount applications. It operates within a temperature range of -20 to 85 degrees Celsius and has a typical supply voltage of 5V. The device can withstand a maximum overload pressure of 0.675bar and has a response time of 1 second. The sensor is suitable for measuring pressure in air or gas and has an accuracy of ±0.25%.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDAND006MDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.006bar to 0.006bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.