
Pressure Sensor 0psi to 15psi Gage Medical 8-Pin DIP Module
Checking distributor stock and pricing after the page loads.
Honeywell HSCDAND015PGSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.