
The TruStability HSC pressure sensor from Honeywell is a vented gauge pressure sensor with an accuracy of 0.25%. It operates within a temperature range of -20°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The sensor is mounted through a hole and features a barbed port style. It is compliant with RoHS regulations and is available in a DIP-8 package type.
Honeywell HSCDAND060PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 120PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 60PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDAND060PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.