
The TruStability HSC pressure sensor is a 3.3V device with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is designed to operate within a pressure range of 60PSI and has a maximum supply current of 2.1mA. The sensor is available in a RoHS compliant, ceramic DIP-8 package and is suitable for use in applications where a vented gauge pressure type is required. The device is part of the TruStability HSC series and features a barbed port style. It is compliant with RoHS regulations.
Honeywell HSCDAND060PGSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 120PSI |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Pressure | 60PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDAND060PGSA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
