
The TruStability HSC DIP-8 pressure sensor from Honeywell offers an accuracy of 0.25%. It operates within a temperature range of -20°C to 85°C and is designed to handle pressures up to 250PSI. The sensor is RoHS compliant and features a DIP-8 package type. It is suitable for use in environmental sensing applications and is compatible with SPI interfaces.
Honeywell HSCDAND100PGSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 250PSI |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDAND100PGSA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.