
Peizoresistive Sensor, Gage, 0Psi Min, 8.702Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HSCDAND600MG2A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCDAND600MG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.3V |
| Nominal Supply Current | 2mA |
| Output Type | Analog |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability™ HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDAND600MG2A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
