
Absolute piezoresistive pressure sensor with a 0 to 14.5 PSI operating range and 0.25% accuracy. Features a 3.3V DC rated voltage, 3-3.6V supply voltage range, and 1.6mA nominal supply current. Offers a 1ms response time and I2C digital output. Housed in a DIP package with through-hole mounting and ceramic construction. Operates from -20°C to 85°C and is RoHS compliant.
Honeywell HSCDANN001BA2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 29.01PSI |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN001BA2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
