
The TruStability HSC pressure sensor is a DIP-8 package device with an operating temperature range of -20°C to 85°C. It operates at a supply voltage of 3.3V with a current consumption of 1.6mA. The sensor provides an accuracy of 0.25% and is RoHS compliant. It is suitable for use in pressure measurement applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDANN001BAAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 29.01PSI |
| Max Supply Voltage | 3.33V |
| Min Supply Voltage | 3.27V |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 3.3V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.