
The TruStability HSC Differential Pressure Sensor operates within a temperature range of -20°C to 85°C. It has a maximum supply current of 1.6mA and a maximum supply voltage of 3.6V. The sensor is RoHS compliant and features a DIP package with a barbed port style. It is designed for use in differential pressure applications and is suitable for operating at 1PSI.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDANN001PD2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Max Supply Current | 2.1mA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.