
The TruStability HSC differential pressure sensor is a 5V device with an operating temperature range of -20°C to 85°C. It features a DIP-8 package with through-hole mount and is compliant with RoHS regulations. The sensor is designed for use in environments with an operating pressure of up to 1PSI and has an accuracy of 0.25%. It is available in a single package quantity.
Sign in to ask questions about the Honeywell HSCDANN001PDAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCDANN001PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Package Quantity | 1 |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability™ HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN001PDAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
