Honeywell HSCDANN001PGSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output Type | SPI, Digital |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN001PGSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.