
The TruStability HSC Absolute Pressure Sensor is a board mount device with a DIP-8 package. It features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. The sensor is designed for absolute pressure measurements and is RoHS compliant.
Honeywell HSCDANN004BAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 116.03PSI |
| Operating Pressure | 58.02PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN004BAAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
