
The TruStability HSC DIP-8 pressure sensor is a board mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features a DIP-8 package and is RoHS compliant. The sensor is designed for use in applications where high accuracy is required, with an accuracy of 0.25%. It is a vented gauge pressure sensor with a maximum pressure rating of 116.03PSI and an operating pressure of 58.02PSI.
Honeywell HSCDANN004BGSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 116.03PSI |
| Operating Pressure | 58.02PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN004BGSA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.